
Single Color LED Emitter, Red illumination, featuring a 2mm depth and 1mm height in a 1208 (3020 metric) SMD/SMT package. This component offers a 130° viewing angle, 660nm wavelength, and 12.4mcd luminous intensity at a 20mA forward current. It operates within a -40°C to 85°C temperature range with a 1.7V DC rated voltage and 57.5mW power dissipation. The lens is colorless and domed, providing clear, diffused light. This RoHS compliant LED emitter is supplied on tape and reel.
Dialight 597-2111-407F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Clear, Round, Diffused, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 12.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 57.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| DC Rated Voltage | 1.7V |
| Wavelength | 660nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2111-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
