Surface mount standard LED emitter, orange illumination, featuring a 2mm diameter, water clear, domed, round lens. Delivers 125mcd luminous intensity at a 20mA forward current, with a 605nm wavelength and a wide 130° viewing angle. Housed in a 1208 (3020 metric) case code, this component operates from -55°C to 85°C and is RoHS compliant.
Dialight 597-2211-607F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Wavelength | 605nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2211-607F to view detailed technical specifications.
No datasheet is available for this part.