
Single Color LED Emitter, Green illumination, featuring a 2.4mm clear, diffused lens. This surface mount component operates with a 10mA forward current and a 2V DC rated voltage, delivering 32mcd luminous intensity at a 565nm wavelength. The LED is housed in an SMD/SMT package with a 120° viewing angle and a 4.2mm depth, 4.2mm height, and 4mm width. It supports a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-2301-202F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4.2mm |
| Forward Current | 10mA |
| Height | 4.2mm |
| Illumination Color | Green |
| Input Current | 10mA |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 565nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2301-202F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
