Green, single-color LED emitter with a 2mm depth and 1mm height, featuring a 1208 surface mount package. Delivers 5.2mcd luminous intensity at a 20mA forward current and 2.1V DC rated voltage, with a 560nm wavelength. Offers a wide 130° viewing angle and a water-clear, domed lens. Operates between -30°C and 85°C, with 70mW power dissipation and lead-free construction.
Dialight 597-2311-407F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Clear, Dome, Diffused, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 5.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.1V |
| Wavelength | 560nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2311-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.