Surface mount yellow LED emitter, 2mm depth, featuring a 1208 case code. This single element LED operates at 20mA forward current and 2.2V DC rated voltage, emitting yellow light with a wavelength of 580nm. It offers a luminous intensity of 3mcd and a wide 130° viewing angle. The LED is housed in a water clear, domed lens and is lead-free and RoHS compliant, supplied in tape and reel packaging.
Dialight 597-2401-407F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Yellow |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Clear, Diffused, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.2V |
| Wavelength | 580nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2401-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
