Standard LEDs - SMD Green Diffused
Dialight 597-2413-402F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Yellow |
| Height | 1mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 8.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.