
Surface mount, single element LED emitter featuring a yellow-green illumination color with a water-clear lens. This component offers a luminous intensity of 25mcd at a 20mA forward current, with a typical wavelength of 572nm and a wide 135° viewing angle. Housed in a compact 1.6mm x 1.15mm x 0.55mm SMD package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Dialight 597-2503-507F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 0.55mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.55mm |
| Lens Style | Flat, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 54mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 135° |
| Wavelength | 572nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-2503-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
