
Surface mountable single color LED emitter, red illumination, featuring a 2.3mm size and 1210 package. Delivers 4mcd luminous intensity with a 170° viewing angle, operating at a 2V DC rated voltage and 20mA forward current. This component has a colorless, clear, flat lens and a wavelength of 630nm, with dimensions of 2.54mm length, 3mm width, and 1.21mm height. Suitable for operation between -25°C and 75°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.21mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Length | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 1.65mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | microLED® |
| Viewing Angle | 170° |
| DC Rated Voltage | 2V |
| Wavelength | 630nm |
| Width | 3mm |
| RoHS | Not Compliant |