
Surface mount single color LED emitter, red illumination, featuring a 2.3mm water clear lens with a flat, rectangular style. This component operates with a 20mA forward current, a 5V reverse voltage, and emits light with a luminous intensity of 63mcd at a 630nm wavelength. The LED offers a wide 110° viewing angle and is housed in a 1208 (3020 metric) case, measuring 3mm in length, 2mm in width, and 1.3mm in height. Designed for tape and reel packaging, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| Wavelength | 630nm |
| Width | 2mm |
| RoHS | Compliant |