
Surface mount, single-color LED emitter featuring a red, diffused white lens. This component offers a 1.25mm lens size and a 1.6mm x 1.25mm x 0.8mm package, suitable for SMT applications. It operates with a 20mA forward current, delivering 50mcd luminous intensity and a wide 156° viewing angle. Designed for lead-free and RoHS compliant assembly, it functions within a -30°C to 85°C temperature range.
Dialight 597-3003-407F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 156° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3003-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
