
Surface mount single color LED emitter, red illumination, featuring a 2.3mm size with a water clear lens. This component operates with a 20mA forward current and 2V DC rated voltage, producing a luminous intensity of 6.3mcd at a 650nm wavelength. Designed for SMT applications, it offers a 104° viewing angle and a compact 3mm x 2mm x 1.5mm package. Operating temperature range is -30°C to 85°C, with 70mW power dissipation.
Dialight 597-3021-502F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 104° |
| DC Rated Voltage | 2V |
| Wavelength | 650nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3021-502F to view detailed technical specifications.
No datasheet is available for this part.