
Red Uni-Color Standard LED Emitter, 650nm wavelength, 2V DC rated voltage, and 25mA forward current. Features a 1208 (3020 metric) surface mount package with a 1.6mm flat, clear, rectangular, diffused lens. Delivers 6.3mcd luminous intensity with a wide 110° viewing angle. Operates from -30°C to 85°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-3021-507F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-3021-507F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| DC Rated Voltage | 2V |
| Wavelength | 650nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3021-507F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
