
The 597-3032-502F is a surface mount LED with a red illumination color and a clear rectangular lens style. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED has a luminous intensity of 100mcd and a viewing angle of 110°. It is RoHS compliant and available in a package quantity of 20 on a cut tape. The LED's wavelength is 620nm and it has a forward current of 20mA.
Sign in to ask questions about the Dialight 597-3032-502F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-3032-502F technical specifications.
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Clear, Rectangular |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| Wavelength | 620nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3032-502F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
