
Surface mount, single-element red LED emitter with a 2mm clear, round lens. Features a 1.7V DC rated voltage, 20mA forward current, and 660nm wavelength, producing 17mcd luminous intensity with a 70° viewing angle. Encased in a 1206 package measuring 3mm x 1.5mm x 1.51mm, it operates from -30°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-3111-407F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-3111-407F technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.51mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Flat, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| DC Rated Voltage | 1.7V |
| Wavelength | 660nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3111-407F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.