Surface mountable single color LED emitter, bright red illumination with a water clear lens. Features a 2.3mm size, 1.75V DC rated voltage, and 20mA forward current. Offers 16mcd luminous intensity and a 104° viewing angle. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
Dialight 597-3111-502F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 104° |
| DC Rated Voltage | 1.75V |
| Wavelength | 660nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3111-502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.