
Surface mountable single element LED emitter, bright red illumination with a 660nm wavelength. Features a water clear, flat rectangular lens with a 1.6mm size and 110° viewing angle. Operates at a 20mA forward current and 1.75V DC rated voltage, with a luminous intensity of 16mcd. Packaged in a 1208 (3020 metric) plastic package, this RoHS compliant component offers a 2mm depth, 1.5mm height, 3mm length, and 2mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-3111-507F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-3111-507F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| DC Rated Voltage | 1.75V |
| Wavelength | 660nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3111-507F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
