
Surface mount single color LED emitter, yellow illumination, featuring a 0805 (2012 metric) package with a 1.6mm length, 1.25mm width, and 0.8mm height. This component offers a diffused white lens with a 1.25mm lens size and a wide 156° viewing angle. Operates with a 20mA forward current and 1.9V DC rated voltage, delivering 65mcd luminous intensity at a 594nm wavelength. RoHS compliant and lead-free, it is supplied on tape and reel.
Dialight 597-3222-407F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 156° |
| DC Rated Voltage | 1.9V |
| Wavelength | 594nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3222-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
