The 597-3301-107 LED emitter from Dialight is a surface mount device with a 1210 package and green illumination color. It operates within a temperature range of -25°C to 75°C and has a luminous intensity of 12mcd. The LED has a forward current rating of 20mA and a wavelength of 565nm. It is available in a tape and reel packaging with 3000 units per package.
Dialight 597-3301-107 technical specifications.
| Package/Case | 1210 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.21mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 1.7mm |
| Lens Style | Flat, Square |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 597 |
| Viewing Angle | 170° |
| Wavelength | 565nm |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.