Dialight 597-3301-202 technical specifications.
| Color | Green |
| Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3301-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.