Surface mount, single-element green LED emitter with a 2.3mm lens. Features a 2.1V DC rated voltage and 25mA forward current, delivering 16mcd luminous intensity at a 563nm wavelength. Encased in a 1208 (3020 metric) plastic package with a diffused, flat, rectangular lens. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
Dialight 597-3301-507F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 104° |
| DC Rated Voltage | 2.1V |
| Wavelength | 563nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3301-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.