
Green, single-color LED emitter with a 2mm diameter, water-clear lens, and SMT mounting. Features a 20mA forward current, 70° viewing angle, and 560nm wavelength, delivering 7.5mcd luminous intensity. Encased in a 1206 (3216 metric) package with dimensions of 3mm (L) x 1.5mm (W) x 1.51mm (H), operating between -30°C and 85°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Dialight 597-3311-402F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.51mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Clear, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Wavelength | 560nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.