Surface mount green LED emitter, 1206 package, featuring a 2mm size and water clear lens. This single element LED operates with a 20mA forward current, 4V reverse voltage, and 75mW power dissipation. Emitting green light at a 560nm wavelength, it provides 7.5mcd luminous intensity with a 70° viewing angle. Operating temperature range is -30°C to 85°C, and the component is RoHS compliant.
Dialight 597-3311-407F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.51mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Wavelength | 560nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3311-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.