
Surface mount, single-element green LED emitter with a water-clear lens. Features a 2.3mm package size (1208 Imperial / 3020 Metric) and a flat, rectangular lens style. Operates with a 25mA forward current, 5V reverse voltage, and 62mW power dissipation. Emits green light with a 560nm wavelength and 18mcd luminous intensity, offering a wide 110° viewing angle. Suitable for operation between -40°C and 100°C, this RoHS compliant component is supplied on tape and reel.
Dialight 597-3312-507F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 62mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| Wavelength | 560nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3312-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
