Surface mount green LED emitter with a 525nm wavelength and 140mcd luminous intensity at 20mA forward current. Features a 1208 (3020 metric) case code, 1.3mm height, 3mm length, and 2mm width. The clear, flat, rectangular lens offers a 110° viewing angle. Operating temperature range is -30°C to 85°C, and the component is RoHS compliant.
Dialight 597-3322-502F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| Wavelength | 525nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3322-502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.