This green LED has a luminous intensity of 150 millicandela and a viewing angle of 130 degrees. It can withstand a reverse voltage of 5 volts and operates within a temperature range of -20°C to 80°C. The LED is packaged in a 0603 case and is suitable for surface mount applications.
Sign in to ask questions about the Dialight 597-3326-602F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-3326-602F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.8mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Strip |
| Reverse Voltage | 5V |
| Series | 597 |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3326-602F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.