
Single Color LED emitter, Yellow, featuring a 2.25mm size and SMT mounting. This component offers a 160° viewing angle, 8mcd luminous intensity, and a 585nm wavelength. Operates with a 20mA forward current and 4V reverse voltage, with a power dissipation of 70mW. Encased in a 1210 SMD/SMT package, it measures 2.54mm in length, 2.62mm in width, and 1.21mm in height, with a depth of 3.05mm. RoHS compliant and suitable for operation between -30°C and 75°C.
Dialight 597-3401-102F technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 3.05mm |
| Forward Current | 20mA |
| Height | 1.21mm |
| Length | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 1.7mm |
| Lens Style | Clear, Flat, Square, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 160° |
| Wavelength | 585nm |
| Width | 2.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3401-102F to view detailed technical specifications.
No datasheet is available for this part.