This surface mount LED has a luminous intensity of 7mcd and a viewing angle of 120°. It is packaged in a PLCC package with a height of 1.91mm, length of 3.2mm, and width of 2.79mm. The LED is available in quantities of 20 per package, packaged in cut tape. It is manufactured by Dialight.
Dialight 597-3401-20-2LF technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 1.91mm |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 7mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3401-20-2LF to view detailed technical specifications.
No datasheet is available for this part.