
Surface mount single color LED emitter, yellow illumination, featuring a 2.4mm water clear, diffused, round flat lens. This component operates with a 10mA forward current and a 2.1V DC rated voltage, producing a luminous intensity of 12.6mcd at a 585nm wavelength. The PLCC package measures 3.2mm x 2.8mm x 2mm, with a wide 120° viewing angle. Rated for operation between -40°C and 100°C, this RoHS compliant LED is supplied on tape and reel.
Dialight 597-3401-207F technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 2mm |
| Illumination Color | Yellow |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3401-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
