SMT LED emitter, single color yellow, featuring a 2mm diameter, water clear lens with a diffused, round, flat style. This component operates with a forward current of 30mA, a reverse voltage of 4V, and a power dissipation of 75mW. It offers a luminous intensity of 6mcd at a wavelength of 580nm and a viewing angle of 70°. Packaged in a 1206 SMD case, it supports surface mounting and operates within a temperature range of -30°C to 85°C, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-3401-402F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-3401-402F technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.51mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Clear, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Wavelength | 580nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3401-402F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
