Single Color LED emitter, yellow illumination, featuring a 2mm water clear lens and a 1206 SMT package. This RoHS compliant component operates with a 20mA forward current and a 2.2V DC rated voltage, producing 6mcd luminous intensity at a 580nm wavelength. Designed for surface mounting, it offers a 70° viewing angle and a maximum power dissipation of 75mW, with an operating temperature range of -30°C to 85°C.
Dialight 597-3401-407F technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.51mm |
| Illumination Color | Yellow |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 70° |
| DC Rated Voltage | 2.2V |
| Wavelength | 580nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3401-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.