Dialight 597-3401-502 technical specifications.
| Package/Case | 1208 |
| Color | Yellow |
| Illumination Color | Yellow |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3401-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.