
Surface mount LED emitter, yellow illumination, featuring a clear, flat rectangular lens. This component offers a 110° viewing angle and a luminous intensity of 160mcd at a 20mA forward current. Housed in a 1208 (3020 metric) SMD package, it operates within a -40°C to 85°C temperature range and has a 5V reverse voltage rating. The LED is RoHS compliant and supplied on tape and reel.
Dialight 597-3402-507F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Yellow |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 54mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| Wavelength | 590nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3402-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.