LED YELLOW NON-DIFF 0805 SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Color | Yellow |
| Height | 0.7mm |
| Length | 2mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Series | 597 |
| Viewing Angle | 130° |
| Width | 1.25mm |
| RoHS | Compliant |