
Blue uni-color LED emitter in a PLCC package, featuring a 120° viewing angle and clear, diffused lens. This surface-mount component operates with a 20mA forward current and 100mW power dissipation, delivering 16mcd luminous intensity. Its compact dimensions (3.2mm L x 2.7mm W x 1.9mm H) and operating temperature range of -40°C to 100°C make it suitable for various applications. Packaged in strips of 20, this RoHS compliant component offers reliable blue illumination.
Dialight 597-3601-202F technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 2.69mm |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Strip |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3601-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.