This is a white LED from Dialight, packaged in a PLCC format for surface mount applications. It has a luminous intensity of 135mcd and a viewing angle of 120°. The LED is designed to operate within a temperature range of -40°C to 100°C and is reverse voltage rated at 5V.
Dialight 597-3901-202F technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 1.91mm |
| Length | 3.2mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3901-202F to view detailed technical specifications.
No datasheet is available for this part.