
Surface mount single color LED emitter, white illumination with a yellow lens. Features a 1.6mm x 0.8mm x 0.55mm SMD/SMT package (0603 imperial, 1608 metric). Operates with a 20mA forward current, delivering 240mcd luminous intensity and a 130° viewing angle. RoHS compliant, lead-free, and rated for -20°C to 80°C.
Dialight 597-3901-830F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colored, Tinted |
| Luminous Intensity | 240mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3901-830F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
