Dialight 597-3901-831F technical specifications.
| Package/Case | 0603 |
| Color | White |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | White |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Rectangular |
| Luminous Intensity | 240mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3901-831F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.