
Surface mount single color LED emitter, red illumination, featuring a 0805 (2012 metric) package. This diffused white lens LED operates with a 20mA forward current and 1.7V DC rated voltage, producing 11.7mcd luminous intensity at a 660nm wavelength. The rectangular, flat diffused lens measures 1.24mm with a 150° viewing angle. Designed for surface mounting, it offers a 0.8mm depth, 0.79mm height, 1.6mm length, and 1.25mm width, with an operating temperature range of -30°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Dialight 597-5111-407F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.79mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 1.24mm |
| Lens Style | Flat, Diffused, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 57.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 150° |
| DC Rated Voltage | 1.7V |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5111-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
