
Surface mount, single-element red LED emitter with a diffused white lens. Features a 0603 (1608 metric) package, 1.6mm length, 0.8mm width, and 0.7mm height. Operates with a 20mA forward current and 1.7V DC rated voltage, producing 11.7mcd luminous intensity at a 660nm wavelength. This RoHS compliant component offers a wide 152° viewing angle and operates between -30°C and 85°C.
Dialight 597-5112-407F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 57.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 152° |
| DC Rated Voltage | 1.7V |
| Wavelength | 660nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5112-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
