
Single Color LED emitter, bright orange illumination with a diffused white lens. Features a 0603 (1608 metric) surface mount package, 1.6mm length, 0.8mm width, and 0.7mm height. Operates with a 30mA forward current, 81mW power dissipation, and offers a 152° viewing angle. Luminous intensity is 65mcd. ROHS compliant and lead-free.
Dialight 597-5213-402F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 81mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 152° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5213-402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
