
Green SMT LED emitter, 0805 package, featuring a diffused white flat rectangular lens. This single-element LED operates with a 20mA forward current and 2.1V DC rated voltage, producing a luminous intensity of 6.4mcd at a 560nm wavelength. With a wide 150° viewing angle and a compact 1.6mm x 1.25mm x 0.8mm dimension, it offers a diffused illumination. The component is RoHS compliant, suitable for surface mounting, and supplied on tape and reel.
Dialight 597-5311-407F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.79mm |
| Illumination Color | Green |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 1.24mm |
| Lens Style | Flat, Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 150° |
| DC Rated Voltage | 2.1V |
| Wavelength | 560nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5311-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
