
Surface mount, single-element LED emitter featuring a diffused white lens and a 152° viewing angle. This green LED operates with a 25mA forward current and a 2.1V DC rated voltage, emitting light at a 560nm wavelength with a luminous intensity of 6.4mcd. Packaged in a 0603 (1608 metric) SMD case, it measures 1.6mm in length, 0.8mm in width, and 0.7mm in height, with a depth of 0.8mm. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Dialight 597-5312-402F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-5312-402F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.7mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 152° |
| DC Rated Voltage | 2.1V |
| Wavelength | 560nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5312-402F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
