
Surface mount standard LED emitter, 0603 package size, featuring a yellow-green illumination color with a diffused white lens. This single-element LED operates with a 20mA forward current and a 2.1V DC rated voltage, delivering a luminous intensity of 11.7mcd. Designed for surface mounting, it offers a wide 152° viewing angle and operates within a temperature range of -30°C to 85°C. The component is RoHS compliant and packaged in cut tape.
Dialight 597-5412-402F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow, Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Input Current | 20mA |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Diffused, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 152° |
| DC Rated Voltage | 2.1V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5412-402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.