Surface mount green LED emitter, 1206 package size (3.20 x 1.60 mm), featuring a 1.10 mm height and water clear lens. Emitting green light with a wavelength of 525nm, this component offers a luminous intensity of 710mcd and a 70° viewing angle. Designed for a forward current of 20mA, it operates within a temperature range of -55°C to 85°C and supports a reverse voltage of 5V. This RoHS compliant LED emitter is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Dialight 597-6301-602F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Luminous Intensity | 710mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |