Surface mount green LED emitter, 1206 package (3.2mm x 1.6mm x 1.1mm), featuring a water-clear, diffused lens. Delivers 710mcd luminous intensity at a 20mA forward current and 525nm wavelength. Operates within a -55°C to 85°C temperature range, with a 5V reverse voltage and 76mW power dissipation. RoHS compliant.
Sign in to ask questions about the Dialight 597-6301-607F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-6301-607F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 710mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 76mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-6301-607F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.