Surface mount yellow LED emitter, 1206 package, featuring a 588nm wavelength and 70° viewing angle. Delivers 239mcd luminous intensity at a 20mA forward current, with a 5V reverse voltage rating. Operating temperature range from -55°C to 85°C. Clear, diffused, round, flat lens. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Dialight 597-6401-602F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Round, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 239mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
