Surface mount yellow LED emitter, 1206 package size (3.2mm x 1.6mm), featuring a 1.1mm height and a 70° viewing angle. This RoHS compliant component offers a luminous intensity of 450mcd at a 20mA forward current and 2V forward voltage, with a peak wavelength of 587nm. The water-clear, diffused lens style ensures consistent illumination. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-6401-607F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-6401-607F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 76mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Wavelength | 587nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-6401-607F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
