
Dual color LED emitter, surface mount, 1206 package (3.20 x 1.60 x 1.10 mm). Features green and yellow illumination with a colorless, clear, diffused lens. Operates with 20mA forward current, 5V reverse voltage, and 75mW power dissipation. Offers 180mcd luminous intensity at 577nm wavelength and a 70° viewing angle. RoHS compliant, suitable for tape and reel packaging.
Sign in to ask questions about the Dialight 597-6501-607F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-6501-607F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green, Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Wavelength | 577nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-6501-607F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
