
Surface mount white LED emitter, 3.2mm x 1.6mm x 1.1mm dimensions, featuring a 70° viewing angle and 112mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 70mW. Encased in a 1206 (3216 metric) package, this RoHS compliant component offers a wide operating temperature range from -55°C to 85°C.
Dialight 597-6901-607F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | White |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-6901-607F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
