Dual color surface mount LED emitter featuring red and green illumination. This SMD/SMT component offers a 170° viewing angle and a 2.3mm size, with a colorless, clear flat lens. Operating with a 25mA forward current, it provides 4mcd luminous intensity and a 4V reverse voltage. The LED emitter is RoHS compliant and operates within a -25°C to 75°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-7701-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-7701-102F technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 2.62mm |
| Forward Current | 25mA |
| Height | 1.47mm |
| Illumination Color | Green, Red |
| Length | 3.05mm |
| Lens Color | Colorless |
| Lens Size | 1.27mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Cut Tape |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 170° |
| Width | 2.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7701-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.